Red 2-character numeric LED display with a 10.16mm viewing height. Features a 2V operating supply voltage, 15mA forward current, and 3V reverse voltage. This segment display offers 16 elements and 16mcd luminous intensity at 650nm wavelength. Housed in a lead-free, 18-pin DIP plastic package for through-hole mounting, it operates from -25°C to 75°C.
Rohm LB-402VN technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 24mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Dissipation | 640W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-402VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
