Rohm LB-502VD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 960mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-502DN |
| Wavelength | 650nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-502VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.