
Red 2-character numeric LED display, 14.3mm character height, featuring 7 segments per character. This through-hole mount component operates with a 2V supply voltage and 20mA forward current, delivering 16mcd luminous intensity at a 650nm wavelength. Encased in a lead-free plastic DIP package with 18 contacts, it offers a wide operating temperature range from -25°C to 75°C.
Rohm LB-602VK2 technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Number of Elements | 16 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 300 |
| Packaging | Tray |
| Power Dissipation | 960W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-602VK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
