This green LED display has a luminous intensity of 25 millicandelas and operates within a temperature range of -25°C to 75°C. The display is available in a DIP package with a height of 0.709 inches and a width of 1.476 inches. It is designed to operate at a forward current of 20 milliamperes and a supply voltage of 2.1 volts. The LED display is RoHS compliant and available in a bulk packaging quantity of 200.
Rohm LB-603MP technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.709inch |
| Illumination Color | Green |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.44W |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-603 FP |
| Wavelength | 563nm |
| Width | 1.476inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-603MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.