Rohm LBF6222-20DLRA-B technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K, 2700K |
| Height | 0.85mm |
| Length | 151mm |
| Lens Style | Flat |
| Max Current Rating | 400mA |
| Package Quantity | 180 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LBF6222-20DLRA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.