Rohm LBF6224-20DLRA-68A technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K, 2700K |
| Height | 0.85mm |
| Length | 190mm |
| Lens Style | Flat |
| Max Current Rating | 800mA |
| Package Quantity | 140 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LBF6224-20DLRA-68A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.