Rohm LBF7130-A0NRA technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Height | 1.16mm |
| Length | 170mm |
| Lens Style | Flat |
| Max Current Rating | 2.5A |
| Package Quantity | 80 |
| Test Temperature | 25°C |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LBF7130-A0NRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
