Rohm LF-301MK technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.433inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LF-301 A/K |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 563nm |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LF-301MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.