
Red 8mm 7-segment numeric LED display, single character, surface mount package. Features a 15mA forward current, 2V operating voltage, and 650nm wavelength. Offers 10mcd luminous intensity and operates within a -25°C to 75°C temperature range. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general indication.
Rohm LF-301VA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 13mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.197inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LF-301 A/K |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 650nm |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LF-301VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
