Rohm LPM-5123Y320 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Illumination Color | Yellow |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm LPM-5123Y320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.