Rohm LUM-256HML350 technical specifications.
| Package/Case | DFN |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm LUM-256HML350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.