Rohm LUM-512CU300 technical specifications.
| Color | Red |
| Height | 0.36inch |
| Length | 3.15inch |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LUM-512CU300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.