Rohm LUM-512HD351 technical specifications.
| Color | Orange |
| Height | 0.41inch |
| Length | 7.56inch |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 3.78inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LUM-512HD351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.