Rohm LUM-512HML300 technical specifications.
| Package/Case | HSOP |
| Display Type | Dot Matrix |
| Illumination Color | Green, Red, Orange |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm LUM-512HML300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.