Rohm LUM-512HY3A0 technical specifications.
| Color | Yellow |
| Height | 0.57inch |
| Length | 9.59inch |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Width | 4.79inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LUM-512HY3A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.