The MCH155AN100DK is a ceramic capacitor with a capacitance of 0.00001uF and a DC rated voltage of 50V. It has a package type of 0402 and is part of the MCH15 series. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Rohm MCH155AN100DK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | MCH15 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH15A/AN(5,D TOL) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm MCH155AN100DK to view detailed technical specifications.
No datasheet is available for this part.