The MSM518221A-30ZS is a switching diode from Rohm with a package height of 8.5mm, length of 36mm, and width of 2.8mm. It has an access time of 25ns and operates between 0°C and 70°C. This device is mounted through a hole and is not RoHS compliant.
Rohm MSM518221A-30ZS technical specifications.
| Access Time | 25ns |
| Package/Case | ZIP |
| Height | 8.5mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MSM518221A-30ZS to view detailed technical specifications.
No datasheet is available for this part.