The MSM82C51A-2RS is a through hole mounted component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 5mA and operates at a supply voltage of 5V. The component has a height of 4.57mm, a length of 36.7mm, and a width of 13.7mm. It is not RoHS compliant.
Rohm MSM82C51A-2RS technical specifications.
| Height | 4.57mm |
| Length | 36.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MSM82C51A-2RS to view detailed technical specifications.
No datasheet is available for this part.