Rohm PHP225,118 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 45V |
| FET Type | 2 N-Channel |
| Input Capacitance | 550pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 46mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm PHP225,118 to view detailed technical specifications.
No datasheet is available for this part.