Rohm PSL0101WBFC1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Circular |
| Luminous Flux | 75lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PSL0101 |
| RoHS | Compliant |
Download the complete datasheet for Rohm PSL0101WBFC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.