The PSL0102WBFA1 is a single white LED emitter with a correlated color temperature of 3000 K and a luminous flux of 37 lm. It has a maximum current rating of 200 mA and is designed for surface mount applications. The LED is packaged in a 2020 case and is available on tape and reel.
Rohm PSL0102WBFA1 technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Circular |
| Luminous Flux | 37lm |
| Max Current Rating | 200mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PSL0102 |
| RoHS | Compliant |
Download the complete datasheet for Rohm PSL0102WBFA1 to view detailed technical specifications.
No datasheet is available for this part.