Rohm PSMN015-100P,127 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm PSMN015-100P,127 to view detailed technical specifications.
No datasheet is available for this part.