Quick Jump:
Technical Specifications
Rohm PTZ-8.2A technical specifications.
General
Basic Package Type
Lead-Frame SMT
Package Family Name
SOD
Package/Case
PMDS
Lead Shape
Inward L-Lead
Pin Count
2
PCB
2
Package Length (mm)
4.5
Package Width (mm)
2.6
Package Height (mm)
1.9
Seated Plane Height (mm)
2
Package Material
Plastic
Mounting
Surface Mount
Compliance
Cage Code
S5518
EU RoHS
Yes with Exemption
HTS Code
8541100050
Schedule B
8541100050
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Rohm PTZ-8.2A Datasheet
Download the complete datasheet for Rohm PTZ-8.2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.