Rohm RLZTE1115C technical specifications.
| Impedance | 16R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Tolerance | 3% |
| Zener Voltage | 14.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLZTE1115C to view detailed technical specifications.
No datasheet is available for this part.