Rohm RLZTE1124A technical specifications.
| Impedance | 35R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Tolerance | 3% |
| Zener Voltage | 23.2V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLZTE1124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.