Rohm SIM-012SBT87 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Peak Wavelength | 950nm |
| Intensity | 7.1mW/sr(Max) |
| Maximum Forward Voltage | 1.5V |
| Maximum Forward Current | 40mA |
| Maximum Power Dissipation | 60mW |
| Luminous Flux | 3.5mW |
| Cage Code | S5518 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rohm SIM-012SBT87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.