Rohm SIM-012SBT97 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 1us |
| Forward Current | 20mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 950nm |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Rohm SIM-012SBT97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.