Rohm SIM-040ST technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIM-040ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
