Rohm SIM-20STN technical specifications.
| Package/Case | Radial |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 80mW |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIM-20STN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
