Rohm SIR-320ST3F technical specifications.
| Lens Style | Dome, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIR-320ST3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.