Rohm SIR-341ST3FF technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Viewing Angle | 32° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIR-341ST3FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.