LED Uni-Color Blue 470nm 2-Pin T-1 3/4
Rohm SLA560BC7TT32 technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLA560BC7TT32 to view detailed technical specifications.
No datasheet is available for this part.