
Rohm SLA580BBT3F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLA580BBT3F to view detailed technical specifications.
No datasheet is available for this part.