Rohm SLD430WBD2PT3 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 1850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SLD430 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLD430WBD2PT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.