Rohm SLH-56MG3F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 9.7mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLH-56MG3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.