
This radial LED from Rohm features a 611nm wavelength and 100mcd luminous intensity. It has a dome diffused colored circular lens and a 3.2mm diameter. The LED is designed for through hole mount and has a height of 5.8mm. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Rohm SLI-325DUT31W technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3.2mm |
| Forward Current | 20mA |
| Height | 5.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 611nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-325DUT31W to view detailed technical specifications.
No datasheet is available for this part.