
This standard LED from Rohm features a radial package with a through hole mount. It has a forward current rating of 20mA and a luminous intensity of 300mcd. The LED has a dome-style lens with a clear transparency and an orange illumination color. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Rohm SLI-343DC3FW technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 5.6mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343DC3FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
