Rohm SLI-343URC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, TRANSPARENT |
| Lens Transparency | Diffused |
| Luminous Intensity | 450mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLI-343 |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343URC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.