Rohm SLI-343URC3FWT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 450mcd |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343URC3FWT to view detailed technical specifications.
No datasheet is available for this part.