
The EXCELED Red LED is a through-hole mounted device with a radial package. It features a luminous intensity of 330mcd and a viewing angle of 40°. The LED is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Rohm SLI-343V8RC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 5.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Clear, Tinted, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 330mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343V8RC3F to view detailed technical specifications.
No datasheet is available for this part.