
The EXCELED™ Yellow Diffused LED is a single-element device with a luminous intensity of 680mcd. It features a yellow illumination color and a clear lens transparency. The LED is available in a radial package with a height of 5.6mm and is designed for through-hole mounting. This device is compliant with RoHS regulations and is available in a bulk packaging configuration with 2000 units per package.
Rohm SLI-343Y8C3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343Y8C3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
