
This standard LED from Rohm features a yellow illumination color, a luminous intensity of 160mcd, and a dome lens style. It is available in a radial package with a through hole mount and is compliant with ROHS regulations. The operating temperature range is from -25°C to 85°C, and it is available in a bulk packaging quantity of 2000 units.
Rohm SLI-343YY3FW technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 5.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343YY3FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
