
This is a single orange LED with a diameter of 5mm and a luminous intensity of 3000mcd. It has a wavelength of 611nm and is packaged in a radial case for through hole mount. The LED is lead free and RoHS compliant, packaged in bulk quantities of 1000 units.
Rohm SLI-570DT3F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.85mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 3000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 611nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-570DT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.