Rohm SLI-570YTT32 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.85mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 5200mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SLI-570 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-570YTT32 to view detailed technical specifications.
No datasheet is available for this part.