Rohm SLR-322VC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Flat, Diffused, Colored, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-322VC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.