Rohm SLR-342MC3F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3.1mm |
| Height | 5.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342MC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.