Rohm SLR-342MG3FP technical specifications.
| Color | Green, Yellow |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 16mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342MG3FP to view detailed technical specifications.
No datasheet is available for this part.