Rohm SLR-37VC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLR-37 |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm SLR-37VC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.