Rohm SLR-37YY3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLR-37 |
| Viewing Angle | 40° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-37YY3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.