The SLR-56VR3FN is a standard red LED with a round lens style and a luminous intensity of 10mcd. It emits light at a wavelength of 650nm and has a viewing angle of 40°. This LED is packaged in cut tape form and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Rohm SLR-56VR3FN technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56VR3FN to view detailed technical specifications.
No datasheet is available for this part.